Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T354E106K025
Manufacturer Part #:

T354E106K025AS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 25V 10uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 10 uF
Voltage Rating: 25 V
ESR: 2.5 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 85 C
Dimensions: 5.5 mm Dia. x 10.2 mm L
Lead Spacing: 6.35 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 5.5 mm
Case Length: 10.2 mm
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2 uA
Package / Case: Case E
Factory Pack Quantity: 1000
Voltage Rating DC: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
675 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.17
  25: $1.03
  100: $0.888
  500: $0.78
  1,000: $0.708
  2,000: $0.624
  5,000: $0.612
  10,000: $0.564
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
VFC32KP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $12.42
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
CD4040BE
Counter ICs 12 STAGE BINARY CNTR
Texas Instruments
1: $0.27
CD4073BE
Logic Gates Triple 3-Input
Texas Instruments
1: $0.25
CD4050BE
Buffers & Line Drivers Hex Non-Inverting
Texas Instruments
1: $0.27
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
ECQ-E1155KF
Film Capacitors 100DC 1.5uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $0.70
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
CD4027BE
Flip Flops Dual Master/Slave
Texas Instruments
1: $0.27
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
LF347N
Operational Amplifiers - Op Amps Quad Wideband JFE ...
STMicroelectronics
1: $0.79
CK05BX104M
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Cornell Dubilier
1: $0.46
564R30TSSD33
Ceramic Disc Capacitors 3300pF 3Kvolts 20%
Vishay/Cera-Mite
125: $0.74
3299P-1-501LF
Trimmer Resistors - Through Hole 500ohms Standoffs ...
Bourns
1: $2.85
3299P-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
SR211A681JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.38
SR215E103MAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24

000000001