Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T354E106K016AT
Manufacturer Part #:

T354E106K016AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 10.0uF 16volt 10%
Silverlight Page 1,121, Mouser Enhanced Catalog
PDF Page 1,121, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Voltage Rating: 16 V
ESR: 3.2 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.5 mm Dia. x 10.2 mm L
Lead Spacing: 6.35 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 5.5 mm
Case Length: 10.2 mm
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 1.3 uA
Package / Case: Case E
Factory Pack Quantity: 1000
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
412 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $1.57
  100: $1.38
  500: $1.18
  1,000: $1.08
  2,000: $0.97
  5,000: $0.90
  10,000: $0.749
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C1608C0G1E103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.49
IL4208
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.55
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
NDY2405C
DC/DC Converters 3W 18-36VIN 5V OUT Single Output
Murata Power Solutions
1: $15.91
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
BK/HTB-22I
Fuse Holders Panel Mount
Cooper Bussmann
1: $7.35
SKHHDUA010
Tactile Switches 6.0x6.0x13.0mm 160gf
ALPS
1: $0.56
1755833
Pluggable Terminal Blocks 5.08 12P HEADER 180D
Phoenix Contact
1: $3.06
PE-65848
Transformers Audio & Signal XFMR
Pulse
1: $7.83
APHHS1005SECK
Standard LEDs - SMD ORANGE WTR CLEAR 160mcd 610nm
Kingbright
1: $0.30
1755532
Pluggable Terminal Blocks 5.00 4P HEADER 180D
Phoenix Contact
1: $1.06
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.12
V660LA100BP
Varistors 660V 400pF
Littelfuse
1: $1.74
TTB6C135N16LOF
Discrete Semiconductor Modules 1600V 100A FL-CNTL
Infineon Technologies
1: $251.66
NC7SZ32M5X
Logic Gates UHS 2-Input OR Gate
Fairchild Semiconductor
1: $0.43
BK/MDL-2-1/2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.00
RK73H2ATTD9310F
Thick Film Resistors - SMD 1/8watts 931ohms 1%
KOA Speer
1: $0.09
EKMX401ELL680MLN3S
Aluminum Electrolytic Capacitors - Leaded 68UF 400 ...
United Chemi-Con
1: $2.18

000000001