Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T353E106K025AT
Manufacturer Part #:

T353E106K025AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 25volt 10uF 10% E case
Silverlight Page 1,120, Mouser Enhanced Catalog
PDF Page 1,120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Voltage Rating: 25 V
ESR: 2.5 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.5 mm Dia. x 11.7 mm L
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 5.5 mm
Case Length: 11.7 mm
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2 uA
Factory Pack Quantity: 1000
Voltage Rating DC: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  25: $1.28
  100: $1.11
  500: $0.97
  1,000: $0.89
  2,000: $0.78
  5,000: $0.661
  10,000: $0.552
  25,000: $0.476

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
MAX233ACWP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $11.92
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
NME0524SC
DC/DC Converters 5V to 24V 42mA Single Output
Murata Power Solutions
1: $9.95
FK22X7R1E106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 2 ...
TDK
1: $1.96
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
MBR20100CT
Schottky Diodes & Rectifiers 20A 100V
Diodes Inc.
1: $1.80
MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K ...
KOA Speer
1: $0.06
LM7905CT
Linear Regulators - Standard TO-220 1A Neg Volt
Fairchild Semiconductor
1: $0.53
T356F226K016AT
Tantalum Capacitors - Solid Leaded 16volt 22uF 10% ...
Kemet
1: $1.56
T354A104K035AT
Tantalum Capacitors - Solid Leaded 35V 0.1uF 10%
Kemet
1: $0.96
MF1/4DC3902F
Metal Film Resistors - Through Hole 39K 1% 100PPM
KOA Speer
1: $0.06
CF1/4CT52R223J
Carbon Film Resistors - Through Hole 22K ohm 5%
KOA Speer
1: $0.15
SEK470M035ST
Aluminum Electrolytic Capacitors - Leaded 35V 47uF ...
Cornell Dubilier
1: $0.23
273-17.4K-RC
Metal Film Resistors - Through Hole 17.4Kohms 1% 5 ...
Xicon
1: $0.14
14AFR010E
Current Sense Resistors - Through Hole 4watt .01oh ...
Ohmite
1: $1.98
2300LL-100-V-RC
Fixed Inductors TOROID INDUCTOR 10uH LOW LOSS VERT ...
Bourns
1: $4.18
MBA02040C2003FC100
Thin Film Resistors - Through Hole .4watt 200Kohms ...
Vishay/BC Components
1: $0.12
PHP45NQ11T,127
MOSFET TRENCMOS
NXP Semiconductors
3850: $0.65

000000001