Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T352F226K016AT
Manufacturer Part #:

T352F226K016AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 16volt 22uF 10% F case
Silverlight Page 1,120, Mouser Enhanced Catalog
PDF Page 1,120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Voltage Rating: 16 V
ESR: 2 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 6 mm Dia. x 12.7 mm L
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 6 mm
Case Length: 12.7 mm
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.6 uA
Factory Pack Quantity: 500
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  25: $1.08
  100: $0.88
  500: $0.72
  1,000: $0.56
  2,000: $0.54
  5,000: $0.53
  10,000: $0.52
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
IRFP9140PBF
MOSFET P-Chan 100V 21 Amp
Vishay/Siliconix
1: $2.45
R82DC3100AA50K
Film Capacitors 63volts 0.1uF 10%
Kemet
1: $0.27
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
T350J476M016AT
Tantalum Capacitors - Solid Leaded 16volts .2LS
Kemet
1: $3.32
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
EEU-FC1H4R7
Aluminum Electrolytic Capacitors - Leaded 4.7uF 50 ...
Panasonic Electronic Components
1: $0.33
T352E106K025AT
Tantalum Capacitors - Solid Leaded 10.0uF 25volt 1 ...
Kemet
1: $1.87
EEU-FC1H1R0
Aluminum Electrolytic Capacitors - Leaded 1uF 50V
Panasonic Electronic Components
1: $0.33
EEU-FM1E471
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Panasonic Electronic Components
1: $0.45
BC559BTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.07
SPH1R00JLF
Wirewound Resistors - Through Hole 1 OHM 5% 2W
IRC
1: $0.54
EEA-FC1E220
Aluminum Electrolytic Capacitors - Leaded 22UF 25V ...
Panasonic Electronic Components
1: $0.33
RLB0914-101KL
Fixed Inductors 100uH 10% 1.0A
Bourns
1: $0.40
517D477M025CD6AE3
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Vishay/Sprague
1: $0.85
2505-N
Chemicals CONDUCTIVE PEN 4.89ML
Techspray
1: $47.66

000000001