Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T350L337M006
Manufacturer Part #:

T350L337M006AS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 6.3volts 330uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 330 uF
Voltage Rating: 6.3 V
ESR: 0.7 Ohms
Tolerance: 20 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 85 C
Dimensions: 8.9 mm Dia. x 16 mm L
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 8.9 mm
Case Length: 16 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package / Case: Case L
Factory Pack Quantity: 100
Voltage Rating DC: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.30
  25: $13.32
  100: $11.12
  500: $10.00
  1,000: $8.91
  2,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32529D225K
Film Capacitors 2.2uF 63volts 10%
EPCOS
1: $1.73
RWM0410R220JR15E1
Wirewound Resistors - Through Hole .22ohms 3watts ...
Vishay/Sfernice
1: $0.72
TAP475K050SCS
Tantalum Capacitors - Solid Leaded 50V 4.7uF 10%
AVX
1: $1.09
B66424W1012D1
EMI/RFI Suppressors & Ferrites COIL FORMER SUMIKON ...
EPCOS
1: $1.82
1N4936-E3/54
Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.05
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10%
AVX
1: $0.44
42TU002-RC
Transformers Audio & Signal XFMR EI-24 10K-2KCT
Xicon
1: $3.14
C320C104K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
TAP226K020SCS
Tantalum Capacitors - Solid Leaded 20V 22uF 10%
AVX
1: $1.75
T351B225K025AT
Tantalum Capacitors - Solid Leaded 25volts 2.2uF 1 ...
Kemet
1: $1.09
MC74ACT541NG
Buffers & Line Drivers 5V Octal 3-State
ON Semiconductor
1: $1.12
1N5253B
Zener Diodes 25V 0.5W Zener
Fairchild Semiconductor
1: $0.13

000000001