Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T350H107M006
Manufacturer Part #:

T350H107M006AS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 100volts 100uF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 100 uF
Voltage Rating: 6.3 V
ESR: 1.6 Ohms
Tolerance: 20 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 7.6 mm Dia. x 10.2 mm L
Lead Spacing: 2.54 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 7.6 mm
Case Length: 10.2 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 4.8 uA
Package / Case: Case H
Factory Pack Quantity: 500
Voltage Rating DC: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
334 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 334 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.94
  25: $3.44
  50: $3.20
  100: $2.95
  200: $2.45
  500: $2.20
  1,000: $1.96
  2,000: $1.77
  5,000: $1.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1105BF250Q
Tactile Switches 6.0X9.5MM 250G
E-Switch
1: $0.14
MCP1702T-5002E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
T354K226M035AS
Tantalum Capacitors - Solid Leaded 35V 22uF 20%
Kemet
1: $5.15
RN50C1002FB14
Metal Film Resistors - Through Hole 1/20watt 10Koh ...
Vishay/Dale
1: $0.42
T350B106K006AS
Tantalum Capacitors - Solid Leaded 6volts 10uF 10%
Kemet
1: $1.18
1.5KE82A
TVS Diodes - Transient Voltage Suppressors 1500W 7 ...
Littelfuse
1: $0.65
RN50C2001FB14
Metal Film Resistors - Through Hole 1/20watt 2Kohm ...
Vishay/Dale
1: $0.22
MAL211838479E3
Aluminum Electrolytic Capacitors - Leaded 47UF 63V
Vishay/BC Components
1: $2.42

000000001