|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T350F226K016AT-TR
Manufacturer Part #:

T350F226K016AT7301

Manufacturer:

Description:
Tantalum Capacitors - Solid Leaded 16volts 22uF 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Capacitance: 22 uF
Voltage Rating DC: 16 VDC
Tolerance: 10 %
ESR: 2 Ohms
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Series: T35X
Diameter: 6 mm
Dissipation Factor DF: 6
Height: 9.9 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.54 mm
Leakage Current: 2.6 uA
Operating Temperature Range: - 55 C to + 125 C
Package / Case: Case F
Packaging: Reel
Product: Tantalum Solid Dipped
Factory Pack Quantity: 1000
Voltage Rating: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5817 Schottky Diodes & Rectifiers 26,969
NE555P Timers & Support Products 23,523
3299W-1-203LF Trimmer Resistors - Through Hole 1,085
EGG.0B.302.CLL Circular Push Pull Connectors 587
K224K20X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 19,849
K105Z20Y5VF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 4,239
1140-221K-RC Fixed Inductors 106
PKG.M0.8SL.LG Circular Push Pull Connectors 39
K220J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 9,665
K101K10X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 18,531
Real Time Availability
Stock:
638 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.53
10:
$1.10
100:
$0.824
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.618
$0.519

To add to a project, please Log In.

129527177 185072833 161858062