Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 80-SM20B104K501A
Manufacturer Part #: SM20B104K501A
Manufacturer: Kemet
Description: Specialty Ceramic Capacitors 50volts .1uF 10%
PDF Data Sheet

Manufacturer: Kemet
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 500 Volts
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: X7R
Termination Style: SMD/SMT
Dissipation Factor DF: 2.5
Packaging: Bulk


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 10 Weeks
Enter Quantity: Minimum: 40
    Multiples: 1
Pricing (USD)
40 $42.93
50 $38.63
100 $34.34
 
More: Get Quote

To add to a project, please Log In.