Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-R82EC1220AA50J
Manufacturer Part #:

R82EC1220AA50J

Manufacturer:

Description: Film Capacitors 100volts 2200pF 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 2200 pF
Tolerance: 5 %
Voltage Rating: 100 V
Series: R82
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 80
Lead Diameter: 0.5 mm
Load Life: 2000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 3000
Type: Metallized Polyester Film Capacitor
Part # Aliases: 82EC1220AA50J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46,259 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  10: $0.182
  50: $0.109
  100: $0.092
  200: $0.075
  500: $0.063
  1,000: $0.056
  3,000: $0.053
  6,000: $0.049

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW337M035AH2AA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Kemet
1: $0.53
ESH107M025AE3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.21
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
R82EC2220DQ50J
Film Capacitors .022uF 100volts 5%
Kemet
1: $0.25
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
R82EC2100DQ50J
Film Capacitors .01uF 100volts 5%
Kemet
1: $0.21
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
BAT46
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
DS1312S-2+
Memory Controllers Controller w/Lithium Battery Mo ...
Maxim Integrated
1: $13.71
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
TLC274BCN
Operational Amplifiers - Op Amps LiNCMOS Quad
Texas Instruments
1: $0.96
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
271-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.13
271-5.1K-RC
Metal Film Resistors - Through Hole 5.1Kohms 1% 50 ...
Xicon
1: $0.13
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-180K-RC
Metal Film Resistors - Through Hole 180Kohms 1% 50 ...
Xicon
1: $0.13

000000001