Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-R60PI2470AA30K
Manufacturer Part #:

R60PI2470AA30K

Manufacturer:

Description: Film Capacitors 0.047uF 630VDC 220VAC '10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.047 uF
Tolerance: 10 %
Voltage Rating: 630 V
Series: R60
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Height: 11 mm
Case Length: 18 mm
Case Width: 5 mm
Dissipation Factor DF: 150
Lead Diameter: 0.8 mm
Load Life: 2000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 2000
Type: Metallized Polyester Film Capacitor
Part # Aliases: 60PI2470AA30K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.50
  50: $0.40
  100: $0.343
  200: $0.314
  500: $0.272
  1,000: $0.229
  4,000: $0.214

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
INA326EA/2K5
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.05
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
BTA16-600BRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.42
STD4N62K3
MOSFET N-Ch 620V 1.8 ohm 3.8 A SuperMESH3
STMicroelectronics
1: $1.58
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
BTA08-600BWRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $0.98
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
QXK2J223KTPTZH
Film Capacitors 630volts 0.022uF
Nichicon
1: $1.03
BFC237021333
Film Capacitors .033uF 10% 100volts
Vishay/BC Components
1: $0.28
MKS4J024702F00KSSD
Film Capacitors 630V .047uF 10%
WIMA
1: $0.34
R60PF2100506AJ
Film Capacitors 0.01uF 630VDC 5%
Kemet
1: $0.50
35718-1810
Terminals .187 SAFE LOCK(S)TER SAFE LOCK(S)TERMINA ...
Molex
1: $0.10
MMK5222K100J01L4BULK
Film Capacitors 100volts 2200pF 10% 10% LS 5mm
Kemet
1: $0.19
3309P-2-223
Trimmer Resistors - Through Hole 9MM RND 22KOHMS 2 ...
Bourns
1: $0.59
BC32825
Transistors Bipolar - BJT PNP -25V -800mA HFE/400
Fairchild Semiconductor
1: $0.15

125089487