Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-R46KI315050M2K
Manufacturer Part #:

R46KI315050M2K

Manufacturer:

Description: Film Capacitors 275volts 0.15uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polypropylene (PP)
Capacitance: 0.15 uF
Tolerance: 10 %
Voltage Rating: 275 VAC
Series: MKP R46
Operating Temperature Range: - 40 C to + 110 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Case Height: 6 mm
Case Length: 18 mm
Case Width: 12 mm
Class: X2
Dissipation Factor DF: 10
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Pulse Film Capacitors
Factory Pack Quantity: 900
Type: X2 Class Metallized Polypropylene Film Capacitor, Self Healing Properties
Voltage Rating AC: 275 V
Voltage Rating DC: 560 V
Part # Aliases: 46KI315050M2K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  50: $0.259
  100: $0.226
  450: $0.17
  900: $0.15
  3,600: $0.134
  7,200: $0.125
  14,400: $0.12
  28,800: $0.118

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74HC14QDRQ1
Inverters Auto Cat Hex Schmitt Trigger Inverters
Texas Instruments
1: $0.16
GRM319R71H104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.23
H11AA1SM
Transistor Output Optocouplers MOT AC IN-TRANS OUT
Fairchild Semiconductor
1: $0.59
TAJB226M016RNJ
Tantalum Capacitors - Solid SMD 16volts 22uF 20%
AVX
1: $0.56
GRM3195C1H103JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.50
MMSZ5250B
Zener Diodes 20V 0.5W Zener
Fairchild Semiconductor
1: $0.26
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
SS15-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.18
MRA4005T3G
Rectifiers 600V 1A Standard
ON Semiconductor
1: $0.28
CRCW120610K0JNEA
Thick Film Resistors - SMD 1/4watt 10Kohms 5%
Vishay/Dale
1: $0.22
C1206C473K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.18
CRCW2010680RJNEF
Thick Film Resistors - SMD 3/4watt 680ohms 5%
Vishay/Dale
1: $0.55
T495D226M035ATE300
Tantalum Capacitors - Solid SMD 22uF 35V 20%
Kemet
1: $1.32
GRM216R71H102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
MMBTA28-7-F
Transistors Darlington 80V 300mW
Diodes Inc.
1: $0.57
1N4148W-TP
Diodes - General Purpose, Power, Switching 300mA, ...
Micro Commercial Components (MCC)
1: $0.20
CRCW201020R0JNEF
Thick Film Resistors - SMD 3/4watt 20ohms 5%
Vishay/Dale
1: $0.55
ECA-1HM471B
Aluminum Electrolytic Capacitors - Leaded 470uF 50 ...
Panasonic Electronic Components
1: $0.69
B140-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.11
CRCW201047R0JNEF
Thick Film Resistors - SMD 3/4watt 47ohms 5%
Vishay/Dale
1: $0.55

113432846 103654820 139227585 196453957 1383336095-1210-12false