|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-R463I322050M1K
Manufacturer Part #:

R463I322050M1K

Manufacturer:

Description:
Film Capacitors 300volts 0.22uF 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Product: Safety Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Tolerance: 10 %
Lead Spacing: 15 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 110 C
Length: 18 mm
Width: 7.5 mm
Height: 13.5 mm
Series: MKP R.46
Lead Diameter: 0.6 mm
Lead Style: Straight
Number of Pins: 2
Packaging: Bulk
Factory Pack Quantity: 500
Type: X2 Class Metallized Polypropylene Film Capacitor, Self Healing Properties
Part # Aliases: 463I322050M1K
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VY1222M47Y5UQ63V0 Ceramic Disc Capacitors 34,345
VJ1206Y472KXEAT5Z Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,179
12067C102KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,908
VJ0805Y224MXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,426
RK73H2ATTD1212F Thick Film Resistors - SMD 44,813
RK73H2BTTD5R60F Thick Film Resistors - SMD 41,394
B32522C6104K Film Capacitors 1,861
B32522C6224K Film Capacitors 4,586
ESH228M025AM7AA Aluminum Electrolytic Capacitors - Leaded 890
RK73B3ATTE680J Thick Film Resistors - SMD 6,433
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
10:
$0.576
50:
$0.436
100:
$0.304
250:
$0.267
500:
$0.236
$0.219
$0.215

To add to a project, please Log In.

139227585 113432846 196453957 103654820 138333609 161858062 129527177 140308541 195837891 1850728335-0814-3false