Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-PHE844RR7220MR6L2
Manufacturer Part #:

PHE844RR7220MR06L2

Manufacturer:

Description: Film Capacitors 440vac 2.2uF 20% LS 37.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Product: Safety Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 2.2 uF
Voltage Rating AC: 440 V/480 V
Tolerance: 20 %
Lead Spacing: 37.5 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Case Height: 21 mm
Case Length: 41 mm
Case Width: 38 mm
Packaging: Tray
Series: PHE844
Factory Pack Quantity: 84
Part # Aliases: F844RP225M440C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
531 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.83
  10: $5.19
  50: $4.53
  100: $4.15
  250: $3.76
  500: $3.49
  1,000: $3.24
  2,500: $3.17
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2594M-5.0/NOPB
Voltage Regulators - Switching Regulators 150KHZ 0 ...
Texas Instruments
1: $3.63
OPA2335AIDR
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $4.25
LCMXO2-7000HE-B-EVN
Programmable Logic IC Development Tools MachXO2-70 ...
Lattice
1: $26.23
RCWE1206R620FKEA
Current Sense Resistors - SMD 1/2watt .62ohms 1% 1 ...
Vishay / Dale
1: $1.82
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
60894-1
Terminals PIDG RECPT 22-18 AWG natural
TE Connectivity
1: $0.39
09232486825
DIN 41612 Connectors 48P 2A FEMALE STRT
HARTING
1: $3.81
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.46
C2012X7R1C225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.22
HV9861ALG-G
LED Lighting Drivers LED DRIVER AVG MODE CONSTANT ...
Microchip Technology
1: $0.98
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.70
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.49
STTH1L06A
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.46
ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% Tol
Panasonic
1: $0.11
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic
1: $0.11
GRM31CR71A106KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.44
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
PHE844RF7100MR06L2
Film Capacitors 440vac 1.0uF 20% LS 27.5mm
Kemet
1: $5.09
PHE844RD6470MR06L2
Film Capacitors 440vac 0.47uF 20% LS 22.5mm
Kemet
1: $1.84

100486763 139227585 159818736 196453957 138333609 129527177 185072833 161858062 140308541 195837891