Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-PHE844RD6470MR6L2
Manufacturer Part #:

PHE844RD6470MR06L2

Manufacturer:

Description: Film Capacitors 440vac 0.47uF 20% LS 22.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polypropylene (PP)
Capacitance: 0.47 uF
Tolerance: 20 %
Voltage Rating: 440 V
Series: PHE844
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Height: 21 mm
Case Length: 41 mm
Case Width: 38 mm
Class: X1
Dissipation Factor DF: 0.4
Packaging: Tray
Product: Metallized Polypropylene Suppression Capacitors
Factory Pack Quantity: 176
Part # Aliases: F844DY474M440C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 704 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  50: $1.90
  100: $1.77
  500: $1.62
  1,000: $1.22
  2,000: $1.08
  5,000: $0.97
  10,000: $0.87
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
BT137S-600D,118
Triacs TAPE13 TRIAC
NXP Semiconductors
1: $0.84
CY7C68001-56LTXC
USB Interface IC USB HS Controller
Cypress Semiconductor
1: $14.00
PHE844RD6100MR06L2
Film Capacitors 440vac 0.10uF 20% LS 22.5mm
Kemet
1: $1.12
F1778510K2KCT0
Film Capacitors 1uF 275V 10%
Vishay/Roederstein
1: $1.73
FQD2N80TM
MOSFET 800V N-Channel QFET
Fairchild Semiconductor
1: $0.81
PHE840MY6470MD14R06L2
Film Capacitors 275volts 0.47uF 8.0%
Kemet
1: $1.06
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.20
R46KR415050M1K
Film Capacitors 1.5uF 560VDC/275VAC 10%
Kemet
1: $1.45
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
EEC-F5R5U224
Supercapacitors / Ultracapacitors .22F 5.5V
Panasonic Electronic Components
1: $2.37
BZW50-180B
TVS Diodes - Transient Voltage Suppressors 5000W 1 ...
STMicroelectronics
1: $3.25
B45197A2477K509
Tantalum Capacitors - Solid SMD 10volts 470uF 10%
Kemet
1: $2.46
VLHW4100
Standard LEDs - Through Hole 3MM LED WHITE
Vishay Semiconductors
1: $0.60
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
UVY1E101MDD1TA
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Nichicon
1: $0.28
RS01A6R000FE12
Wirewound Resistors - Through Hole 1watt 6ohms 1%
Vishay/Dale
1: $1.51

100486763 139227585 159818736 196453957 138333609