|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-PHE450RD6220JR6L2
Manufacturer Part #:

PHE450RD6220JR06L2

Manufacturer:

Description:
Film Capacitors 1600volts 0.22uF 5% LS 22.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Voltage Rating AC: 650 V
Voltage Rating DC: 1.6 kVDC
Tolerance: 5 %
Lead Spacing: 22.5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Length: 26 mm
Width: 15.5 mm
Height: 24.5 mm
Series: PHE450
Lead Diameter: 1 mm
Packaging: Tray
Factory Pack Quantity: 176
Type: Double Metallized Polypropylene Film
Part # Aliases: F450DY224J1K6C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,505
ZXTN2031FTA Bipolar Transistors - BJT 2,708
1427C2 Racks & Rack Cabinet Accessories 273
202R18N221JV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,778
SMAZ12-13-F Zener Diodes 7,646
ERJ-8ENF1003V Thick Film Resistors - SMD 219,681
CRCW1206560RFKEA Thick Film Resistors - SMD 39,422
RC1206FR-0720KL Thick Film Resistors - SMD 33,998
RS1DB-13-F Rectifiers 2,416
1.5SMC350CA TVS Diodes - Transient Voltage Suppressors 994
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.88
10:
$3.13
50:
$2.69
100:
$2.44
250:
$2.01
500:
$1.82
$1.69
$1.63
$1.60

To add to a project, please Log In.

138333609 130193355 140308541 161858062 195837891 129527177 185072833