Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-PHE426KB6100JR06
Manufacturer Part #:

PHE426KB6100JR06

Manufacturer:

Description: Film Capacitors 400volts 0.10uF 5% LS 15mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polypropylene (PP)
Capacitance: 0.1 uF
Tolerance: 5 %
Voltage Rating: 400 V
Series: PHE426
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Height: 5.5 mm
Case Length: 18 mm
Case Width: 10.5 mm
Lead Diameter: 0.8 mm
Packaging: Bulk
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 1000
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Voltage Rating AC: 220 V
Voltage Rating DC: 400 V
Part # Aliases: F426BD104J400C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  50: $0.53
  100: $0.49
  500: $0.46
  1,000: $0.34
  2,000: $0.30
  5,000: $0.28
  10,000: $0.25
  25,000: $0.213

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
LPC2368FBD100,551
ARM Microcontrollers - MCU ARM7 512KF/USB/ENET
NXP Semiconductors
1: $9.02
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
G6L-1P-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
AEDR-8300-1W2
Encoders 2 Channel 212LPI
Avago Technologies
1: $7.42
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
PHE426KB6470JR06
Film Capacitors 400volts 0.47uF 5% LS 15mm
Kemet
1: $1.12
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.80
ATTINY25-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $0.95
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
PHE840MA6100MA04R17
Film Capacitors 275volts 0.10uF 20% LS 10mm
Kemet
1: $0.49
IRFR210PBF
MOSFET N-Chan 200V 2.6 Amp
Vishay/Siliconix
1: $0.89
PHE450MK5100JR05
Film Capacitors 630volts 0.010uF 5% LS 7.5mm
Kemet
1: $0.71
BC807-25,215
Transistors Bipolar - BJT PNP45V 500mA
NXP Semiconductors
1: $0.13
0215010.MXEP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.98
FQP7N80C
MOSFET 800V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.57
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06
0229.250HXP
Fuses 250V .25A Slo-Blo 2AG
Littelfuse
1: $0.69

179762182