Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-PHE426HB7100JR06
Manufacturer Part #:

PHE426HB7100JR06

Manufacturer:

Description: Film Capacitors 250volts 1.0uF 5% LS 15mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polypropylene (PP)
Capacitance: 1 uF
Tolerance: 5 %
Voltage Rating: 250 V
Series: PHE426
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 1000 nF
Case Height: 9.5 mm
Case Length: 18 mm
Case Width: 17.5 mm
Lead Diameter: 0.8 mm
Packaging: Bulk
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 500
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Voltage Rating AC: 160 V
Voltage Rating DC: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,549 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1549 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.21
  50: $1.05
  100: $0.911
  250: $0.81
  500: $0.688
  1,000: $0.607
  2,500: $0.567
  5,000: $0.547

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AHD220V
Thin Film Resistors - SMD 0805 22ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
C0805X470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.29
ERA-6AED241V
Thin Film Resistors - SMD 0805 240ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
AS01508MR-R
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR
PUI Audio
1: $3.23
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $3.22
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
T495X336K035ATE100
Tantalum Capacitors - Solid SMD 35volts 33uF 10% E ...
Kemet
1: $2.67
DFC6U5S5
DC/DC Converters 3.5-16Vin 1200mA 5Vout 6W
Power-One
1: $77.20
PHE426KB6470JR06
Film Capacitors 400volts 0.47uF 5% LS 15mm
Kemet
1: $1.12
BTM511
Bluetooth / 802.15.1 Modules Class2 v2.1+EDR Audio ...
Laird Technologies Wireless M2M
1: $26.56
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
PHE426DJ6100JR05
Film Capacitors 100volts 0.10uF 5% LS 5mm
Kemet
1: $0.41
UPW2A680MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.80
PHE426HD7220JR06L2
Film Capacitors 250volts 2.2uF 5% LS 22.5mm
Kemet
1: $3.01
MC79L05ACP
Linear Regulators - Standard Negative Voltage Reg ...
Fairchild Semiconductor
1: $0.50
5200.0623.1
AC Power Entry Modules SCREW-ON 1-POLE 6A
Schurter
1: $25.11
EEU-FC1H100L
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.33
PHE426HA6100JR05
Film Capacitors 250volts 0.10uF 5% LS 10mm
Kemet
1: $0.41
UKW2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.45

179762182