Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-MMK7.104K100K0LTR
Manufacturer Part #:

MMK7.5104K100K00L16.5TR18

Manufacturer:

Description: Film Capacitors 100volts 0.1uF 10% 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: MMK
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 7.5 mm
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance - uF: 0.1 uF
Case Height: 6 mm
Case Length: 10 mm
Case Width: 2.5 mm
Dissipation Factor DF: 0.8
Lead Diameter: 0.6 mm
Load Life: 200000 hr
Packaging: Reel
Product: Metallized Polyester Film Capacitors
Type: Metallized Polyester
Voltage Rating AC: 63 V
Voltage Rating DC: 100 V
Part # Aliases: F601KE104K100L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,178 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.25
  50: $0.227
  500: $0.194
  1,000: $0.146
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.146
  5,000: $0.118
  10,000: $0.106
  25,000: $0.093
  50,000: $0.085
  100,000: $0.083

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
STPS10L25D
Schottky Diodes & Rectifiers 10 Amp 25 Volt
STMicroelectronics
1: $0.71
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
LM338T/NOPB
Linear Regulators - Standard 5 AMP ADJUSTABLE REG
Texas Instruments
1: $2.03
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
CD4069UBE
Inverters Hex
Texas Instruments
1: $0.48
K470J15C0GH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 1 ...
Vishay/BC Components
1: $0.30
MMK7.5105K63K03L16.5TR18
Film Capacitors 63volts 1uF 10%
Kemet
1: $0.58
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
K101K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.29
EEU-FR1E101B
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
MF1/4DCT52R6800F
Metal Film Resistors - Through Hole 680ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DC4703F
Metal Film Resistors - Through Hole 470K 1% 100PPM
KOA Speer
1: $0.06
ECA-1HHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 5 ...
Panasonic Electronic Components
1: $1.70
P160KN-0QC15B25K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies / TT electronics
1: $0.88
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
UFW2A220MED
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.31

178506928 138333609