Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-MMK5823M63J01L4
Manufacturer Part #:

MMK5823M63J01L4BULK

Manufacturer:

Description: Film Capacitors 63volts 0.082uF 20% LS 5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.082 uF
Tolerance: 20 %
Voltage Rating: 63 V
Series: MMK
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 82 nF
Capacitance - pF: 82000 pF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 0.8
Lead Diameter: 0.5 mm
Load Life: 200000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 2000
Type: Metallized Polyester
Voltage Rating AC: 40 V
Voltage Rating DC: 63 V
Part # Aliases: F601JF823M063C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
775 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  50: $0.196
  100: $0.183
  500: $0.166
  1,000: $0.137
  2,000: $0.114
  5,000: $0.101
  10,000: $0.091
  25,000: $0.079

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.60
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $2.22
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.19
MMK5394K63J02L16.5TA18
Film Capacitors 63volts 0.39uF 10% LS 5mm
Kemet
1: $0.38
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
0S202011MS2QS1
Slide Switches DPDT On-On
C&K Components
1: $0.61
3386F-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms 10% ...
Bourns
1: $1.30
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
140-50S5-471J-RC
Ceramic Disc Capacitors 50V 470pF SL 5% Tol
Xicon
1: $0.11
1N4749A-TR
Zener Diodes 24 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
270-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.15
270-2.05K-RC
Metal Film Resistors - Through Hole 2.05Kohms 1% 5 ...
Xicon
1: $0.15
140-50P2-391K-RC
Ceramic Disc Capacitors 50V 390pF Y5P 10% Tol
Xicon
1: $0.08
270-24K-RC
Metal Film Resistors - Through Hole 24Kohms 1% 50P ...
Xicon
1: $0.15
140-50P2-821K-RC
Ceramic Disc Capacitors 50V 820pF Y5P 10% Tol
Xicon
1: $0.08

178506928 138333609