Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-MMK5222J250J1TA18
Manufacturer Part #:

MMK5222J250J01L16.5TA18

Manufacturer:

Description: Film Capacitors 250volts 2200pF 5% LS 5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 2200 pF
Tolerance: 5 %
Voltage Rating: 250 V
Series: MMK
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Lead Diameter: 0.5 mm
Load Life: 200000 hr
Packaging: Ammo
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 3000
Type: Metallized Polyester
Voltage Rating AC: 160 V
Voltage Rating DC: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  50: $0.17
  100: $0.159
  500: $0.146
  1,000: $0.12
  2,000: $0.10
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
  3,000: $0.10
  5,000: $0.089
  10,000: $0.079
  25,000: $0.069

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
3801/16 (100')
Flat Cables .050" 16C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $37.00
NMJ6HFD2
Phone Connectors 3C STEREO 3-SPST NC
Neutrik
1: $0.80
EL-264-7SUBC/C470/S400-A4
Standard LEDs - Through Hole Blue Water Clear 470n ...
Everlight
1: $0.66
NC3FAV1
XLR Connectors 3C RECEPT VERTICAL
Neutrik
1: $1.64
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
FKP2D004701D00JSSD
Film Capacitors 100V 470pF 5%
WIMA
1: $0.33
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
280-CR5-1.0-RC
Wirewound Resistors - Through Hole 1ohms 5% Tol
Xicon
1: $0.44
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
30R600UMR
Resettable Fuses 30V 6A RADIAL LEADS
Littelfuse
1: $0.70
P160KN-0QC15B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
68685-308LF
Board to Board & Mezzanine Connectors RECEPTACLE 8 ...
FCI
1: $2.47
NC3MAV-0
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
R30-3003502
Standoffs & Spacers M3 x 35mm HEX 5mmA/F 6mm ML/FM ...
Harwin
1: $1.25
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.20
D330J20C0GH63L6R
Ceramic Disc Capacitors .25LS 33PF 100V 5%
Vishay/BC Components
1: $0.19
PBH4UEENAGX
Pushbutton Switches 4PDT Latching No cap
E-Switch
1: $1.38

138333609 178506928