United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 80-LDEPH3220KA5N0
Manufacturer Part #:

LDEPH3220KA5N0

Manufacturer:

Description: SMD Film Capacitors 630volts 0.22uF 10%
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Kemet
Product Category: SMD Film Capacitors
RoHS: No
Capacitance: 0.22 uF
Tolerance: 10 %
Voltage Rating: 630 Volts
Package / Case: 6054
Dissipation Factor DF: 0.8
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Product: SMD Film Chip Capacitors - Various
Factory Pack Quantity: 750
Termination Style: SMD/SMT



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 815
    Multiples: 1
Pricing (USD)
815: $3.41
1,000: $2.67
2,000: $1.75
 
More: Get Quote

To add to a project, please Log In.