|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-L0805C1R0MDWIT
Manufacturer Part #:

L0805C1R0MDWIT

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Kemet
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 620 mA
Maximum DC Resistance: 190 mOhms
Operating Temperature Range: - 25 C to + 105 C
Self Resonant Frequency: 100 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Length: 2 mm
Width: 1.25 mm
Height: 1.25 mm
Series: L-DWI
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 0.796 MHz
Type: Wire Wound Inductor - Ceramic or Ferrite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
046601.5NR Surface Mount Fuses 5,049
1-1469491-3 High Speed / Modular Connectors 1,373
ERJ-2GE0R00X Thick Film Resistors - SMD 1,174,833
T491A105K025AT Tantalum Capacitors - Solid SMD 29,068
LTST-C193TBKT-5A Standard LEDs - SMD 36,846
MP3425DL-LF-P Voltage Regulators - Switching Regulators 127
SM6T6V8A TVS Diodes - Transient Voltage Suppressors 8,666
ERJ-2GEJ103X Thick Film Resistors - SMD 1,167,048
ERJ-2RKF49R9X Thick Film Resistors - SMD 528,868
ERJ-3EKF49R9V Thick Film Resistors - SMD 464,461
Real Time Availability
Stock:
2,893 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.31
100:
$0.252
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.142
$0.138
$0.133
$0.129
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 114556674 157506949 129527177