Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-CERERFKIT01
Manufacturer Part #:

CER ERF KIT 01

Manufacturer:

Description: Capacitor Kits 100 PCS OF 110 VALUE
Lifecycle: New At Mouser
Silverlight Page 991, Mouser Enhanced Catalog
PDF Page 991, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Capacitor Kits
RoHS: RoHS Compliant Details
Capacitance Range: 0.1 pF to 100 pF
Tolerance Range: 0.05 pF, 5 %
Voltage Range: 6.3 V to 250 V
Product: Ceramic MLCC Capacitor Kits
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: C0G (NP0)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.00
  2: $175.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T543X336M050AHE040
Tantalum Capacitors - Polymer SMD 50volts 33uF 20% ...
Kemet
1: $19.98
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
T541X336M050AH6710
Tantalum Capacitors - Polymer SMD 50volts 33uF 20%
Kemet
1: $25.65
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
TAN ENG KIT 09
Capacitor Kits 10 pcs of each value T498 and T499
Kemet
1: $51.00
AT25DF641-S3H-B
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
CER ENG KIT 10
Capacitor Kits 20values 20 pieces High CV
Kemet
1: $52.00
CER ENG KIT 09
Capacitor Kits OPEN MODE ENG KIT 10values 20each
Kemet
1: $52.00
TAN ENG KIT 13
Capacitor Kits 10each 19values Low ESR Polymer
Kemet
1: $51.00
CER ENG KIT 04
Capacitor Kits 0805 20 VALUES 100 PIECES/EA
Kemet
1: $300.00
CER ENG KIT 03
Capacitor Kits 0603 20 VALUES 100 PIECES/EA
Kemet
1: $300.00
TZ03R300F169B00
Trimmer / Variable Capacitors 5.2 - 30PF 100V N750
Murata Electronics
1: $0.66
FLP ENG KIT151
Capacitor Kits EMI XandY Caps 13 X2 and 8 Y2
Kemet
1: $67.50
C331C105M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded C331 1 ...
Kemet
1: $0.82
CER ENG KIT 06
Capacitor Kits 0402 20 VALUES 100 PIECES/EA
Kemet
1: $300.00
3752
Test Connectors SHLD BOX BNC (M/F)
Pomona Electronics
1: $32.13
C340C155M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $2.73
LAE1ACHIP0402KFE96
Resistor Kits 122x100 E96 1 100ppm 10R-1M +JUMPER
Vishay/Dale
1: $343.75

130040843 157147607 182924300 111829354