|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-CERENGKIT07
Manufacturer Part #:

CER ENG KIT 07

Manufacturer:

Description:
Capacitor Kits 20 Values 20 pieces each value
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Capacitor Kits
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance Range: 0.01 uF to 47 uF
Voltage Range: 6.3 V to 200 V
Product: Ceramic SMD Capacitor MLCC Kits
Package / Case: 0406 to 1210
Temperature Coefficient: X5R, X7R
Termination Style: SMD/SMT
Tolerance: 10 %, 20 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001