|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-CERKIT06-0402
Manufacturer Part #:

CER ENG KIT 06

Manufacturer:

Description:
Capacitor Kits 0402 20 VALUES 100 PIECES/EA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Capacitor Kits
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Capacitance Range: 1 pF to 100000 pF
Voltage Range: 10 V to 50 V
Tolerance Range: 0.25 pF, 10 %
Product: Ceramic SMD Capacitor MLCC Kits
Package / Case: 0402 (1005 metric)
Factory Pack Quantity: 1
Temperature Coefficient: X5R, X7R, C0G (NP0)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

185072833 161858062