Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C631C103KDR
Manufacturer Part #:

C631C103KDR5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded C631 0.01uF 1000volts X7R 10%
Silverlight Page 1,048, Mouser Enhanced Catalog
PDF Page 1,048, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.01 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 7.62 mm
Product: High Voltage MLCCs
Lead Style: Inside Kink
Case Height: 5.59 mm
Case Length: 11.4 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 11.4 mm L x 5.59 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.64 mm
Packaging: Bulk
Series: C631
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.74
  25: $11.20
  50: $9.80
  100: $8.40
  250: $7.00
  500: $5.60
  1,000: $5.04
  2,000: $4.76
  5,000: Quote

To add to a project, please Log In.

000000001