|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C628C472KHR
Manufacturer Part #:

C628C472KHR5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded C628 4700pF 3000volts X7R 10%
Mouser Online Catalog Page 1,091, Mouser Online Catalog
PDF Page 1,091, PDF Catalog Page
C628C472KHR5TA Datasheet C628C472KHR5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Capacitance: 4700 pF
Voltage Rating DC: 3 kVDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 6.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 9.4 mm
Width: 6.35 mm
Height: 7.62 mm
Series: C628C
Dissipation Factor DF: 2.5
Lead Diameter: 0.64 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Temperature Coefficient / Code: X7R
Type: Golden Max Commercial Ceramic High Voltage Ceramic Capacitors
Voltage Rating: 3 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205817-3 D-Sub Tools & Hardware 4,856
TNPW08051K00BEEA Thin Film Resistors - SMD 9,493
SM102031006FE Thick Film Resistors - Through Hole 1,616
SG-3030LC 32.7680KB0, PURE SN Standard Clock Oscillators 2,258
LM723H/NOPB Linear Voltage Regulators 601
1VB3 Power Line Filters 305
195D106X0035Z2T Tantalum Capacitors - Solid SMD 1,515
AR30HC102K4R Multilayer Ceramic Capacitors MLCC - Leaded 807
TNPW0805100RBEEA Thin Film Resistors - SMD 8,004
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.24
10:
$8.22
50:
$7.19
100:
$6.58
200:
$5.96
500:
$5.65
$5.24

To add to a project, please Log In.

149031249 129527177 116162804 185072833 161858062 176090763 195837891