Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C420C683K5R-TR
Manufacturer Part #:

C420C683K5R5TA7200

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts .068uF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.068 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Product: Conformally Coated MLCCs
Case Diameter: 2.54 mm
Case Length: 6.6 mm
Dimensions: 2.54 mm Dia. x 6.6 mm L
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Reel
Series: C420
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,968 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.63
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.11
  10,000: $0.092
  20,000: $0.088
  50,000: $0.083

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1H220MAD1LS
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
SN7404N
Inverters Hex
Texas Instruments
1: $2.03
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.67
SN74LS08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.67
LM124J/PB
Operational Amplifiers - Op Amps Lo Pwr Quad Op Am ...
Texas Instruments
25: $6.76
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
LM339N
Comparator ICs Quad Differential
Texas Instruments
1: $0.53
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
280-CR5-220-RC
Wirewound Resistors - Through Hole 220ohms 5% Tol
Xicon
1: $0.44
TVX1E101MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.59
QYX1H682KTP
Film Capacitors 50volts 0.0068uF
Nichicon
1: $0.35
C315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
150223J250BB
Film Capacitors 250V .022uF 5%
Cornell Dubilier
1: $0.48
C420C334M5U5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.59
SA205C333KAR
Multilayer Ceramic Capacitors MLCC - Leaded 500vol ...
AVX
1: $0.99
C410C682K1R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.38
CMO1/21201JLFTR
Metal Oxide Resistors 1/2W 1.2K ohm 5%
IRC / TT electronics
1: $0.07
150103K400BB
Film Capacitors 400V .01uF 10%
Cornell Dubilier
1: $0.46
CMO1/25602JLFTR
Metal Oxide Resistors 1/2W 56K ohm 5%
IRC / TT electronics
1: $0.07

000000001