Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C412C153K1R5CA-TR
Manufacturer Part #:

C412C153K1R5CA7200

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.015uF 10%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
RoHS: RoHS Compliant Details
Capacitance: 0.015 uF
Tolerance: 10 %
Voltage Rating: 100 V
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Product: Conformally Coated MLCCs
Case Diameter: 3.05 mm
Case Length: 4.32 mm
Dimensions: 3.05 mm Dia. x 4.32 mm L
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Reel
Series: C412
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,520 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4520 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.58
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.093
  10,000: $0.088
  20,000: $0.084
  50,000: $0.075

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UC3854DW
Power Factor Correction ICs Pwr Factor Pre-
Texas Instruments
1: $3.15
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
STTC-126-PK
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") ...
OK International
1: $23.19
N2526-6003RB
Headers & Wire Housings BOARDMT HITEMP 26
3M Electronic Solutions Division
1: $1.85
1-770174-1
Headers & Wire Housings HEADER 4 POS GOLD DUAL ROW
TE Connectivity / AMP
1: $1.97
N2510-6003RB
Headers & Wire Housings 10P STRT SOLDER TAIL
3M Electronic Solutions Division
1: $1.50
A104K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 5 ...
Vishay
1: $0.08
SN74F244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.94
N3432-6303RB
Headers & Wire Housings 40 STRT LONG PIN
3M Electronic Solutions Division
1: $4.33
025101.5MXL
Fuses 125V 1.5A
Littelfuse
1: $0.50
MC34071PG
Operational Amplifiers - Op Amps 3-44V Single 5mV ...
ON Semiconductor
1: $0.99
4306R-101-222LF
Resistor Networks & Arrays 6pin 2.2Kohms Bussed Lo ...
Bourns
1: $0.41
SN75157P
RS-422 Interface IC Dual Diff Line Rec
Texas Instruments
1: $3.22
640583-1
Pin & Socket Connectors 6 P R/A PIN HEADER
TE Connectivity / AMP
1: $2.50
CPF11R0000FKE14
Metal Film Resistors - Through Hole 1watt 1ohms 1%
Vishay/Dale
1: $1.19
140-CC504N221J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Xicon
1: $0.49
555-5003F
LED Circuit Board Indicators RED DIFFUSED LEAD-FRE ...
Dialight
1: $6.40
C410C682K5R5CATR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.34
T110B225K035AT
Tantalum Capacitors - Solid Leaded 35volts 2.2uF 1 ...
Kemet
1: $2.56

0000000015-0212-8false