|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C410C681J5G
Manufacturer Part #:

C410C681J5G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 680pF 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Axial
Capacitance: 680 pF
Voltage Rating DC: 50 VDC
Tolerance: 5 %
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Series: C410
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 300
Temperature Coefficient / Code: +/- 30 PPM / C
Tradename: Aximax
Type: Axial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLC555CP Timers & Support Products 12,240
TSOP38238 Infrared Receivers 7,073
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 45,047
TW-E40-1020 PCBs & Breadboards 357
91A2A-B28-D15/D15L Potentiometers 274
BC548BTA Bipolar Transistors - BJT 9,746
TSAL6200 Infrared Emitters 2,757
TLC551CP Timers & Support Products 431
C410C104K5R5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 12,551
Real Time Availability
Stock:
598 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.47
10:
$0.333
50:
$0.232
100:
$0.20
250:
$0.166
500:
$0.142
$0.12
$0.114
$0.098

To add to a project, please Log In.

129527177 161858062 116162804 185072833