|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C410C472K1R
Manufacturer Part #:

C410C472K1R5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 4700pF 10% X7R 10%
Mouser Online Catalog Page 1,090, Mouser Online Catalog
PDF Page 1,090, PDF Catalog Page
C410C472K1R5TA Datasheet C410C472K1R5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Axial
Capacitance: 4700 pF
Voltage Rating DC: 100 VDC
Tolerance: 10 %
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Series: C410
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.51 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 300
Temperature Coefficient / Code: +/- 15 %
Tradename: Aximax
Type: Axial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T322C106K025AT Tantalum Capacitors - Solid Leaded 338
C410C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 3,339
C410C220J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,524
C410C473K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,723
C410C273K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 995
AR155C393K4R Multilayer Ceramic Capacitors MLCC - Leaded 1,214
C440C334K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 409
C410C220K1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,119
C412C223K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 921
C410C222K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 811
Real Time Availability
Stock:
2,498 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.237
100:
$0.166
300:
$0.142
$0.118
$0.106
$0.09
$0.085
$0.08

To add to a project, please Log In.

161858062 129527177 185072833 116162804