|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C410C104M5U
Manufacturer Part #:

C410C104M5U5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts .1uF 20%
Mouser Online Catalog Page 1,090, Mouser Online Catalog
PDF Page 1,090, PDF Catalog Page
C410C104M5U5TA Datasheet C410C104M5U5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Axial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Case Style: Conformally Coated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Product: General Type MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Series: C410
Dissipation Factor DF: 4 %
Lead Diameter: 0.51 mm
Operating Temperature Range: - 10 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 300
Temperature Coefficient / Code: - 56 %, + 22 %
Tradename: Aximax
Type: Axial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,831
1-480704-0 Pin & Socket Connectors 32,307
1-480763-0 Pin & Socket Connectors 21,602
350547-1 Pin & Socket Connectors 92,024
350550-1 Pin & Socket Connectors 101,269
SR305C105KAR Multilayer Ceramic Capacitors MLCC - Leaded 10,135
70543-0004 Headers & Wire Housings 2,399
1N914 Diodes - General Purpose, Power, Switching 69,490
299-1K-RC Carbon Film Resistors - Through Hole 176,478
299-100K-RC Carbon Film Resistors - Through Hole 68,380
Real Time Availability
Stock:
2,687 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.158
100:
$0.106
300:
$0.09
$0.071
$0.063
$0.055
$0.053
$0.049

To add to a project, please Log In.

161858062 116162804 129527177 185072833