Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C410C103M5U
Manufacturer Part #:

C410C103M5U5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts .01uF 20%
Silverlight Page 1,047, Mouser Enhanced Catalog
PDF Page 1,047, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.01 uF
Tolerance: 20 %
Voltage Rating: 50 V
Termination Style: Axial
Operating Temperature Range: + 10 C to + 85 C
Temperature Coefficient / Code: Z5U
Product: Conformally Coated MLCCs
Case Diameter: 2.54 mm
Case Length: 4.32 mm
Dimensions: 2.54 mm Dia. x 4.32 mm L
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C410
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.26
  10: $0.171
  50: $0.114
  100: $0.097
  250: $0.077
  500: $0.069
  1,000: $0.06
  2,500: $0.057
  5,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0218005.HXP
Fuses 250V 5A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
151-101-RC
Test Points LG WHT TERM
Kobiconn
1: $0.30
1487595-1
Cable Assemblies USB A-B 28/26 BLACK 1 M
TE Connectivity / AMP
1: $6.93
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MOX-750231007FE
Thick Film Resistors - Through Hole 1watt 1000M
Ohmite
1: $9.45
LF33CDT-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.00
DMT1S47K-F
Film Capacitors 0.047uF 100V 10%
Cornell Dubilier
1: $0.71
1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N4740ATR
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
B3M
XLR Connectors 3 PIN MALE RECEPT
Switchcraft
1: $11.99
MF1/4DLT52R3300F
Metal Film Resistors - Through Hole 330ohms 1% 100 ...
KOA Speer
1: $0.14
MF1/4DC1503F
Metal Film Resistors - Through Hole 150K 1% 100PPM
KOA Speer
1: $0.06
C410C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.11
C440C224M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.88
CMPT5087
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $0.31
SEA100M1CBK-0407P
Aluminum Electrolytic Capacitors - Leaded 16V 10uF ...
Lelon
1: $0.09
MF1/4DL6801F
Metal Film Resistors - Through Hole 6.8K 1% 100PPM
KOA Speer
1: $0.14
MF1/4DL2201F
Metal Film Resistors - Through Hole 2.2K 1% 100PPM
KOA Speer
1: $0.14
21RD622-RC
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Xicon
3000: $0.06

000000001