|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C410C102J1G5CA
Manufacturer Part #:

C410C102J1G5CA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1000pF 5%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Axial
Capacitance: 1000 pF
Voltage Rating DC: 100 VDC
Tolerance: 5 %
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Series: C410
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 300
Temperature Coefficient / Code: +/- 30 PPM / C
Tradename: Aximax
Type: Axial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1000pF 5%

0000000015-0212-8false