|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C331C105M5U
Manufacturer Part #:

C331C105M5U5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded C331 1uF 50volts Z5U 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 1 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 0.25 in
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 0.2 in
Width: 0.1 in
Height: 0.36 in
Series: C331C
Dissipation Factor DF: 4
Lead Diameter: 0.02 in
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 250
Temperature Coefficient / Code: Z5U
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 750
Multiples: 250
Pricing (USD)
750:
$0.268
$0.219
$0.205
$0.192

To add to a project, please Log In.

185072833 1618580625-0315-2false