|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C330C684K5R
Manufacturer Part #:

C330C684K5R5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded C330 0.68uF 50volts X7R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Capacitance: 0.68 uF
Voltage Rating DC: 50 V
Tolerance: 10 %
Case Length: 9.14 mm
Case Width: 7.62 mm
Case Height: 3.81 mm
Lead Spacing: 5.08 mm
Termination Style: Radial
Case Style: Conformally Coated
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: General Type MLCCs
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: C330C
Factory Pack Quantity: 250
Temperature Coefficient / Code: X7R
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 6,865
NYS367-9 RCA Phono Connectors 4,028
GRM1885C1H331JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 167,527
RFS-35V100ME3#5 Aluminum Electrolytic Capacitors - Leaded 13,040
12191818-L Automotive Connectors 22,020
25SEPF330M Aluminum Organic Polymer Capacitors 3,732
ECA-1VM472 Aluminum Electrolytic Capacitors - Leaded 1,457
FK18X7R2A103K Multilayer Ceramic Capacitors MLCC - Leaded 4,467
MSS1210-103MEB Fixed Inductors 335
12015865-L Automotive Connectors 4,099
Real Time Availability
Stock:
806 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.09
50:
$0.946
100:
$0.819
250:
$0.728
500:
$0.618
$0.546
$0.509
$0.491

To add to a project, please Log In.

196199868 116162804 129527177 185072833 1618580625-0315-2false