|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C330C223K1G
Manufacturer Part #:

C330C223K1G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded C330 0.022uF 100volts C0G 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 0.022 uF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 10 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 9.14 mm
Width: 7.62 mm
Height: 3.81 mm
Series: C330C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 250
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM7064SLC44-10N CPLD - Complex Programmable Logic Devices 817
2743019447 EMI Filter Beads, Chips & Arrays 152,293
5103308-1 Headers & Wire Housings 13,403
OP97FPZ Precision Amplifiers 1,057
WP710A10GD Standard LEDs - Through Hole 116,502
HI3-0508A-5Z Multiplexer Switch ICs 312
160224K100D-F Film Capacitors 1,173
SN74ACT573N Latches 1,162
CF1/4C184J Carbon Film Resistors - Through Hole 2,140
RN55D1002FB14 Metal Film Resistors - Through Hole 30,815
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
25:
$1.15
50:
$0.753
100:
$0.709
250:
$0.669
500:
$0.653
$0.643
$0.585

To add to a project, please Log In.

144750819 161858062 129527177 185072833 1161628045-0315-2false