|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C330C105Z5U
Manufacturer Part #:

C330C105Z5U5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded C330 1uF 50volts Z5U +80-20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 1 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: - 20 %, + 80 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 9.14 mm
Width: 7.62 mm
Height: 3.81 mm
Series: C330C
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 250
Temperature Coefficient / Code: Z5U
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT41 Schottky Diodes & Rectifiers 24,061
CAT4237TD-GT3 LED Lighting Drivers 5,244
UVR2C101MHD Aluminum Electrolytic Capacitors - Leaded 22,741
RC07GF104J Carbon Composition Resistors 3,873
RK73H2ATTD5622F Thick Film Resistors - SMD 7,119
C1206C393K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,493
C1206C184K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,645
C0805C474Z4VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,556
C0805C471K1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,035
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.469
50:
$0.375
100:
$0.322
250:
$0.286
500:
$0.247
$0.208
$0.195
$0.182

To add to a project, please Log In.

116162804 161858062 129527177 1850728335-0315-2false