Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C326C104K5R
Manufacturer Part #:

C326C104K5R5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded C326 0.1uF 50volts X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Kink
Case Height: 8.89 mm
Case Length: 5.08 mm
Case Width: 2.54 mm
Dimensions: 2.54 mm W x 5.08 mm L x 8.89 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C326
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  100: $0.08
  500: $0.06
  1,000: $0.058
  2,000: $0.056
  5,000: $0.051
  10,000: $0.049
  25,000: $0.047
  50,000: $0.046

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
RK09L114001T
Potentiometers Flat 20mm 10k
ALPS
1: $1.07
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
450-2034-GRX
Knobs & Dials BLACK .59"D X .55"H
1: $0.77
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
ECA-1EM101
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.25
V100ZA15P
Varistors 60V 2000pF
Littelfuse
1: $0.60
1N4734A_T50A
Zener Diodes 5.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.85
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
TL1105AF160Q
Tactile Switches 6.0X5.0MM 160G
E-Switch
1: $0.24
264-47K-RC
Resistor Networks & Arrays 6PIN 47KOhms 2%
Xicon
1: $0.16
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
ECE-A1EKA100
Aluminum Electrolytic Capacitors - Leaded 10uF 25V
Panasonic Electronic Components
1: $0.07

000000001