Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C324C104K1R5CA
Manufacturer Part #:

C324C104K1R5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.1uF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Kink
Case Height: 6.6 mm
Case Length: 5.08 mm
Case Width: 3.18 mm
Dimensions: 3.18 mm W x 5.08 mm L x 6.6 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C324
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded C324 0.1uF 100volts X7R 10%

Compare With Current Part
Customers Who Bought This Item Also Bought
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
1181 TAPE (1/4"x18 YDS)
Adhesive Tapes COPPER FOIL 1/4x18YD
3M Electronic Specialty
1: $13.97
RLB9012-222KL
Fixed Inductors 2200uH 10% .36A
Bourns
1: $0.58
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
60R020XPR
Resettable Fuses 60V .200A RADIAL LEADS
Littelfuse
1: $0.37
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N5264B-TR
Zener Diodes 60 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
PN2907BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.12
ZVP3306A
MOSFET P-Chnl 60V
Diodes Inc. / Zetex
1: $0.64
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
UVZ0J221MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.20
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
RPER72A681K2P1B03B
Multilayer Ceramic Capacitors MLCC - Leaded 680pF ...
Murata Electronics
1: $0.51
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40

0000000015-0212-8false