Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C324C103K5R
Manufacturer Part #:

C324C103K5R5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded C324 0.01uF 50volts X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.01 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Kink
Case Height: 6.6 mm
Case Length: 5.08 mm
Case Width: 3.18 mm
Dimensions: 3.18 mm W x 5.08 mm L x 6.6 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C324
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  100: $0.22
  500: $0.19
  1,000: $0.15
  2,000: $0.10
  5,000: $0.081
  10,000: $0.07
  25,000: $0.06
  50,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
ICD15S13E6GV00LF
D-Sub High Density Connectors 15P RA SOLDER FEMALE ...
FCI
1: $1.88
STX-3100-9C
Phone Connectors STEREO JACK 3.5MM SW THR
Kycon
1: $1.27
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
271-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.13
264-100K-RC
Resistor Networks & Arrays 6PIN 100KOhms 2%
Xicon
1: $0.16
271-2.87K-RC
Metal Film Resistors - Through Hole 2.87Kohms 1% 5 ...
Xicon
1: $0.13
267-100K-RC
Resistor Networks & Arrays 6PIN 100KOhms 2%
Xicon
1: $0.16
271-4.02K-RC
Metal Film Resistors - Through Hole 4.02Kohms 1% 5 ...
Xicon
1: $0.13
C315C101K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.23
271-590-RC
Metal Film Resistors - Through Hole 590ohms 1% 50P ...
Xicon
1: $0.13
271-33-RC
Metal Film Resistors - Through Hole 33ohms 1% 50PP ...
Xicon
1: $0.13
268-5.6K-RC
Resistor Networks & Arrays 8PIN 5.6KOhms 2%
Xicon
1: $0.22
271-3.6K-RC
Metal Film Resistors - Through Hole 3.6Kohms 1% 50 ...
Xicon
1: $0.13
268-33K-RC
Resistor Networks & Arrays 8PIN 33KOhms 2%
Xicon
1: $0.22
268-56K-RC
Resistor Networks & Arrays 8PIN 56KOhms 2%
Xicon
1: $0.22
C315C151K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35
C315C561K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35
268-560-RC
Resistor Networks & Arrays 8PIN 560Ohms 2%
Xicon
1: $0.22
268-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22

000000001