Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C471J2G
Manufacturer Part #:

C322C471J2G5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 200volts 470pF 5% C0G
Silverlight Page 1,049, Mouser Enhanced Catalog
PDF Page 1,049, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 470 pF
Tolerance: 5 %
Voltage Rating: 200 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C322
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.334
  50: $0.252
  100: $0.22
  250: $0.187
  500: $0.163
  1,000: $0.138
  2,500: $0.13
  5,000: $0.122

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LMC555CN/NOPB
Timers & Support Products CMOS Timer
Texas Instruments
1: $0.92
322400B00000G
Heat Sinks BLK ANODIZE TO-92/18
Aavid Thermalloy
1: $1.10
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
SA612AD/01,112
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $1.75
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
TL061IP
Operational Amplifiers - Op Amps Low Power JFET In ...
Texas Instruments
1: $0.69
P6KE30A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.28
C322C224K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.65
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MC1458PE4
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.49
PIC12C508A-04I/P
8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 ...
Microchip Technology
1: $1.39
C322C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.43
C317C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.19
C317C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35
C322C330J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.43
161-9323
RF Connectors BNC FEMALE
Kobiconn
1: $2.34
1N5819-E3/51
Schottky Diodes & Rectifiers Vr/40V Io/1A
Vishay Semiconductors
1: $0.50

000000001