Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C333K5R5CA
Manufacturer Part #:

C322C333K5R5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.033uF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.033 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C322
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,047 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  

Quantities greater than 1047 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  100: $0.14
  500: $0.108
  1,000: $0.091
  2,000: $0.086
  5,000: $0.081
  10,000: $0.077
  25,000: $0.075
  50,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
SA602AN/01,112
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.40
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
6387-ST-T-2
Test Plugs & Test Jacks RED PANEL JACK BU-31609-2
Pomona Electronics
1: $2.63
B3S-1000
Tactile Switches SPST GEN PURPOSE
Omron Electronics
1: $0.58
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
OPA4227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $11.05
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
C8051F340DK
Development Boards & Kits - 8051 MCU C8051F340 F34 ...
Silicon Labs
1: $99.00
6387-ST-T-0
Test Plugs & Test Jacks BLACK PANEL JACK BU-31609- ...
Pomona Electronics
1: $2.63
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
C3216X6S0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.02
199D106X9010B1V1E3
Tantalum Capacitors - Solid Leaded 10uF 10volts 10 ...
Vishay/Sprague
1: $0.94
5931-9
Test Plugs & Test Jacks 4MM IEC1010 JACK WHT
Pomona Electronics
1: $2.55
C317C200J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.82
CMF551K0000BHEB
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.17
266-1.0M-RC
Resistor Networks & Arrays 10PIN 1MOhms 2%
Xicon
1: $0.27
16-3518-10
IC & Component Sockets 16P SOLDER TIN/GLD
Aries
1: $1.37

0000000015-0212-8false