Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C332J2G5CA
Manufacturer Part #:

C322C332J2G5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 200volts 3300pF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 3300 pF
Tolerance: 5 %
Voltage Rating: 200 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C322
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 21 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  25: $0.53
  100: $0.46
  500: $0.35
  1,000: $0.29
  2,000: $0.26
  5,000: $0.232
  10,000: $0.203
  25,000: $0.195

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
FGG.1B.302.CLAD52Z
Circular Push Pull Connectors PLUG 2CTS C-COL
LEMO
1: $33.32
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C1206C472F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.54
C1206C471F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.79
MAX3040CSE+
RS-422/RS-485 Interface IC Quad 5V RS-485 RS-422 T ...
Maxim Integrated
1: $3.50
3296W-1-500LF
Trimmer Resistors - Through Hole 3/8" 50ohms Seale ...
Bourns
1: $2.50
TNPW12061K40BEEN
Thin Film Resistors - SMD 1.4Kohsm .1% 25ppm
Vishay
1: $0.85
140-50N5-330J-RC
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon
1: $0.09
115101-19-36.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $8.88
TNPW120612K0BEEA
Thin Film Resistors - SMD 12Kohms .1% 25ppm
Vishay
1: $0.55
TNPW12061K65BEEN
Thin Film Resistors - SMD 1.65Kohms .1% 25ppm
Vishay
1: $0.85
3296W-1-101LF
Trimmer Resistors - Through Hole 3/8" 100ohms Seal ...
Bourns
1: $2.50
TNPW120614K0BEEN
Thin Film Resistors - SMD 14Kohms .1% 25ppm
Vishay
1: $0.85
C330C682J2G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 6800pF ...
Kemet
1: $1.40
115101-20-12.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-59 ...
Amphenol Connex
1: $8.13
TNPW120619K6BEEN
Thin Film Resistors - SMD 19.6Kohms .1% 25ppm
Vishay
1: $0.85
3214J-1-201E
Trimmer Resistors - SMD 4mm SQ 200 OHM
Bourns
1: $3.20
C322C152J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.55

0000000015-0212-8false