Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C272JCG
Manufacturer Part #:

C322C272JCG5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 500volts 2700pF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 2700 pF
Tolerance: 5 %
Voltage Rating: 500 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 0.1
Packaging: Bulk
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  25: $2.65
  50: $2.29
  100: $1.94
  200: $1.80
  500: $1.73
  1,000: $1.48
  2,000: $1.29
  5,000: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PFR5471J400J11L4BULK
Film Capacitors 400volts 470pF 5% LS 5mm
Kemet
1: $0.65
C322C511JCG5CA
Multilayer Ceramic Capacitors MLCC - Leaded 500vol ...
Kemet
1: $2.82
R82MC1100DQ50J
Film Capacitors 400volts 1000pF 5%
Kemet
1: $0.26
DME4S15K-F
Film Capacitors DME 400V.015
Cornell Dubilier
1: $0.64
150223J250BB
Film Capacitors 250V .022uF 5%
Cornell Dubilier
1: $0.48
CDV19FF272JO3
Mica Capacitors MICA 2700pF 1000V J
Cornell Dubilier
1: $4.16
C320C103K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.38
262-18K-RC
Metal Oxide Resistors 18Kohms 5% Tol
Xicon
1: $0.22
SR072A100JART
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $0.23
C315C271J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.48

000000001