Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C223K5R5CA
Manufacturer Part #:

C322C223K5R5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.022uF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.022 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C322
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 45 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  100: $0.14
  500: $0.108
  1,000: $0.091
  2,000: $0.086
  5,000: $0.081
  10,000: $0.077
  25,000: $0.072
  50,000: $0.067

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
BAT42-TR
Schottky Diodes & Rectifiers 10mA 30 Volt
Vishay Semiconductors
1: $0.35
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
KUSBX-BS1N-B
USB Connectors B TYPE RECEPTACLE BLACK
Kycon
1: $1.63
2N7000_D75Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.32
68001-203HLF
Headers & Wire Housings 3POS HDR 15AU
FCI
1: $0.18
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
SS010M1HBK-0305P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.20
QTLP630C3TR
Standard LEDs - SMD 0805 SMD YLW CL
Everlight
1: $0.20
103638-8
Headers & Wire Housings LTCH HDR W/O SWAGE 9
TE Connectivity / AMP
1: $1.34
151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE ...
Kobiconn
1: $0.13
110-93-624-41-001000
IC & Component Sockets 24P TIN PIN GLD CONT
Mill-Max
1: $2.88
110-93-328-41-001000
IC & Component Sockets 28P TIN PIN GLD CONT
Mill-Max
1: $3.37
C315C180J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.42
283-62-RC
Metal Oxide Resistors 62ohms 5% Tol
Xicon
1: $0.21
QTLP630C4TR
Standard LEDs - SMD 0805 GREEN WTR CLR
Everlight
1: $0.20
NJM4558DD
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.51

0000000015-0212-8false