Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C322C122J2G
Manufacturer Part #:

C322C122J2G5TA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 200volts 1200pF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 1200 pF
Tolerance: 5 %
Voltage Rating: 200 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 5.08 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C322
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
518 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  25: $0.53
  50: $0.50
  100: $0.43
  200: $0.39
  500: $0.36
  1,000: $0.30
  2,000: $0.28
  5,000: $0.238

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
ECA-1CM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Panasonic Electronic Components
1: $0.46
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
78253/55C
Power Transformers MAX253 CNVR XFRMR 5Vin 5Vout 15 ...
Murata Power Solutions
1: $2.66
87180-044LF
Ethernet & Telecom Connectors PCB 4P LO PRO RA
FCI
1: $0.83
MAX253CPA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
PVA10AH2
Pushbutton Switches DPST MOM SH ACT 23mm
C&K Components
1: $1.22
HDM16216L-5-Y10S
LCD Character Display Modules & Accessories White ...
Hantronix
1: $13.40
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
929647-03-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $6.03
ECQ-E4224KF
Film Capacitors 400DC 0.22uF 10% L/S =10mm
Panasonic Electronic Components
1: $1.15
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
HDM16216H-5-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $8.08
1724
Cable Mounting & Accessories USR 400
Heyco
1: $0.52
C315C331F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $1.06
1705472
Fixed Terminal Blocks 3P 5.08mm 40DEG
Phoenix Contact
1: $2.37
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
SB150-E3/73
Schottky Diodes & Rectifiers 50 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.15

000000001