|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C322C103K1R-TR
Manufacturer Part #:

C322C103K1R5TA7301

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.01uF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 6.6 mm
Width: 5.08 mm
Height: 3.18 mm
Series: C322C
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 2500
Temperature Coefficient / Code: X7R
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803594 Pluggable Terminal Blocks 4,183
PN2222A Bipolar Transistors - BJT 28,113
LM311N/NOPB Analog Comparators 3,545
01220088Z Fuse Clips 8,007
V47ZA20P Varistors 2,883
LM13700N/NOPB Transconductance Amplifiers 2,044
EKMG630ELL470MF11D Aluminum Electrolytic Capacitors - Leaded 174
C333C474K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,686
C323C104K5R5TA7301 Multilayer Ceramic Capacitors MLCC - Leaded 16,626
C323C102K2R5TA Multilayer Ceramic Capacitors MLCC - Leaded 733
Real Time Availability
Stock:
1,293 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.32
10:
$0.172
100:
$0.103
$0.093
Reel of 2500
To purchase full reel, order in multiples of 2500:
$0.069
$0.063
$0.061
$0.059

To add to a project, please Log In.

196199868 161858062 129527177 185072833 116162804