Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C320C561J2G5CA
Manufacturer Part #:

C320C561J2G5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 560pF 200 Volts 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 560 pF
Tolerance: 5 %
Voltage Rating: 200 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Straight
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C320
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  

Quantities greater than 354 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  2,500: $0.13
  5,000: $0.122
  10,000: $0.12
  25,000: $0.116
  50,000: $0.112
  100,000: $0.108

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
75586-0010
High Speed / Modular Connectors 38CKT SMT R/A RECE ...
Molex
1: $5.66
MAX3232EEUE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $4.35
TPS2421-2DDA
Hot Swap & Power Distribution 3-20V Integ FET 0-5A ...
Texas Instruments
1: $2.48
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
BFC241890016
Film Capacitors .056uF 2% 250volts
Vishay/BC Components
1: $0.29
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
ADS1113IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.04
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.04
NC3FAV
XLR Connectors 3P F RECEPT A SERIES PCB VERTICAL N ...
Neutrik
1: $1.40
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
SR2511F-0304-19R0B-E9-S-W
Rotary Switches ROTARY 3POL 4POS 1/4
Alpha (Taiwan)
1: $2.77
C320C104J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.48
T93YA503KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 50K
Vishay/Sfernice
1: $1.58
MAX828EUK+T
Charge Pumps Switched-Capacitor Voltage Inverter
Maxim Integrated
1: $5.14
L202031MS02Q
Slide Switches SLIDE SWITCH
C&K Components
1: $3.05
REA330M2WBK-1632P
Aluminum Electrolytic Capacitors - Leaded 450V 33u ...
Lelon
1: $1.33
SR151A180JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
SA101A561JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.66

0000000015-0212-8false