Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C320C104K5R5CA-TR
Manufacturer Part #:

C320C104K5R5CA7303

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts .1uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Straight
Case Height: 3.18 mm
Case Length: 6.6 mm
Case Width: 5.08 mm
Dimensions: 5.08 mm W x 6.6 mm L x 3.18 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Packaging: Reel
Series: C320
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% X7R

Compare With Current Part
Customers Who Bought This Item Also Bought
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.00
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
HDSP-4850
LED Displays & Accessories Green Light Bar 2.1 V 1 ...
Avago Technologies
1: $5.95
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
PLA140
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Clare
1: $4.34
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
0S202011MS2QS1
Slide Switches DPDT On-On
C&K Components
1: $0.67
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
UKW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.60
MC74HC541ANG
Buffers & Line Drivers 2-6V Octal 3-State Non-Inve ...
ON Semiconductor
1: $1.09
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
270-24K-RC
Metal Film Resistors - Through Hole 24Kohms 1% 50P ...
Xicon
1: $0.15
270-2.05K-RC
Metal Film Resistors - Through Hole 2.05Kohms 1% 5 ...
Xicon
1: $0.15
270-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.15
299-6.2-RC
Carbon Film Resistors - Through Hole 6.2ohms 5%
Xicon
1: $0.10
UVZ1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Nichicon
1: $0.32
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
MKS2C026801A00JSSD
Film Capacitors 63V .068uF 5%
WIMA
1: $0.60

0000000015-0212-8false